ABC61DTKH-S328

Heilind Number:SULABC61DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTKH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DTKH-S328

Detailed Description

Introducing the ABC61DTKH-S328, a high-performance female board-to-board PCB connector crafted with precision using PPS and Beryllium Copper materials. Operating at an amperage of 3A and voltage of 700 VAC, this connector ensures reliable power transmission in industrial environments. With two rows and 122 positions, it offers ample connectivity options. Featuring a gold-plated Beryllium Copper contact material, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation a breeze. With a pitch of 2.54mm, it is suitable for a wide range of applications. Designed for optimal performance, it can withstand temperatures ranging from -65 to 150°C. The connector, with a sleek design measuring 15.49mm in height and 9.4mm in width, is ideal for compact PCB layouts. Trust in the ABC61DTKH-S328 for seamless and efficient board-to-board connections in your electronic devices.