ABC61DTKH

Heilind Number:SULABC61DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTKH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTKH

Detailed Description

Introducing the ABC61DTKH, a high-performance Board to Board PCB Connector meticulously engineered for precision connectivity. Crafted with PPS and Beryllium Copper materials, this female connector ensures optimal signal transmission with a current rating of 3A and voltage capacity of 700VAC. Featuring two rows of contacts with a pitch of 2.54mm, it offers 122 positions for versatile application. The contact material is gold-plated Beryllium Copper, guaranteeing reliable conductivity. With a straight orientation and clearance hole mount type, installation is seamless. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination method, thru-hole with matte tin plating, ensures durability. Whether in industrial or commercial settings, the ABC61DTKH is the perfect solution for demanding connectivity needs.