ABC61DTKI

Heilind Number:SULABC61DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTKI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTKI

Detailed Description

Introducing the ABC61DTKI, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a contact rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The threaded mount type and termination method of thru hole installation guarantee secure and stable connections. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With two rows of 122 positions each, it offers ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Matte Tin termination plating ensures solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ABC61DTKI is a top choice for professionals in need of high-reliability connectivity solutions.