ABC61DTKN

Heilind Number:SULABC61DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTKN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTKN

Detailed Description

Introducing the ABC61DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for a wide range of power and signal transmission requirements. The gold-plated contact terminals guarantee excellent conductivity, while the loop bellow design offers enhanced durability. With 122 positions arranged in two rows, it provides ample connectivity options. The connector's straight orientation and no mounting requirement make installation easy. Operating smoothly in temperatures ranging from -65 to 150 °C, it's ideal for aerospace, military, and industrial applications. Trust in the ABC61DTKN for secure and efficient board-to-board connections.