ABC61DTMD

Heilind Number:SULABC61DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTMD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTMD

Detailed Description

PPS & Beryllium Copper; .0, 3A, Female, 2 Rows, Clearance Hole Mount, Thru Hole Termination, Gold-Plated Beryllium Copper Contacts, 2.54mm Pitch, 700VAC, Loop Bellow Contact Type, Right Angle Orientation, 122 Positions, .25in Tail Length, -65 - 150°C Operating Temperature Range, .61in Connector Height, 9.4mm Connector Width, Matte Tin Termination Plating. This ABC61DTMD connector, designed for high-reliability board-to-board and card edge connections, offers impeccable performance in demanding environments. With its robust construction and gold-plated contacts, it ensures excellent conductivity and durability. The right-angle orientation and clearance hole mount make it easy to integrate into various PCB layouts, while the thru-hole termination method guarantees secure attachment. Operating flawlessly at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications where reliability is paramount. With 122 positions and a 2.54mm pitch, it provides ample connectivity options for complex circuitry. Trust in the ABC61DTMD for dependable and efficient connections in your high-performance electronic systems.