ABC61DTMI

Heilind Number:SULABC61DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTMI

Detailed Description

Introducing our ABC61DTMI PCB Connector, a high-performance component designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring Beryllium Copper contacts plated with gold, it guarantees excellent conductivity and durability. The connector, with a right-angle orientation and threaded mount type, offers easy and secure installation on PCBs. Its loop bellow contact type and termination through-hole method further enhance stability. Operating smoothly in temperatures ranging from -65 to 150°C, and with a total of 122 positions across two rows, this connector is ideal for complex circuitry. The matte tin termination plating ensures long-lasting performance. Perfect for high-reliability environments, the ABC61DTMI is a crucial component in aerospace, defense, and industrial electronics.