ABC61DTMS-S189

Heilind Number:SULABC61DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTMS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTMS-S189

Detailed Description

Introducing the ABC61DTMS-S189, a high-performance connector crafted from PPS and Beryllium Copper for optimal conductivity. This female connector features two rows with a side hole mount type and Thru Hole termination method, ensuring secure attachment. The contact material is Beryllium Copper with Gold plating, offering excellent durability and signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its Loop Bellow contact type and Right Angle orientation make it versatile for various circuit layouts. With 122 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it is reliable even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating in Matte Tin ensures longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a must-have for any electronic setup.