ABC61DTMS

Heilind Number:SULABC61DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTMS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTMS

Detailed Description

The SKU ABC61DTMS features a Board to Board PCB Connector specially designed for high reliability applications. This female connector, with two rows of contacts, offers a secure side hole mount and through-hole termination. Crafted from PPS and Beryllium Copper, it ensures robust performance. The loop bellow contact type, plated with gold, guarantees efficient signal transmission at an amperage of 3A and voltage up to 700VAC. With 122 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact form factor, measuring 15.49mm in height and 9.4mm in width, makes it suitable for various PCB applications. Terminated with matte tin for durability, this connector is a reliable choice for industrial and electronic systems.