ABC61DTMT

Heilind Number:SULABC61DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTMT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTMT

Detailed Description

The ABC61DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 122 positions in a right-angle orientation. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The termination method is thru-hole with matte tin plating, offering secure and durable solder connections. Operating temperature range of -65 to 150°C makes it ideal for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The loop bellow contact type ensures low mating force and reliable performance. Suitable for use in aerospace, defense, and other high-reliability industries, the ABC61DTMT connector is a top choice for engineers seeking premium quality and performance.