ABC65DCKD-S288

Heilind Number:SULABC65DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DCKD-S288

Detailed Description

Introducing the ABC65DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector ensures reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The contact material is plated with gold for optimal signal transmission, while the termination method involves a card extender for easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its straddle orientation and loop bellow contact type further enhance its versatility. With 130 positions and a tail length of 4.45mm, it accommodates various connection needs. The matte tin termination plating adds to its longevity. Perfect for high-reliability applications, the ABC65DCKD-S288 sets a new standard in connectivity solutions.