ABC65DCKH

Heilind Number:SULABC65DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DCKH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DCKH

Detailed Description

Introducing the ABC65DCKH, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 130 positions and a pitch of 2.54mm, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation convenient. The termination method is thru-hole with matte tin plating, ensuring secure solder connections. Measuring 15.49mm in height and 9.4mm in width, the ABC65DCKH is compact yet efficient. Perfect for demanding applications in industries such as telecommunications, aerospace, and defense, this connector is a dependable solution for your connectivity needs. Elevate your design with the ABC65DCKH.