ABC65DCKI-S288

Heilind Number:SULABC65DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DCKI-S288

Detailed Description

The ABC65DCKI-S288 is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction, ensuring reliable connectivity in demanding environments. With a 2.54mm pitch and 130 positions across 2 rows, this connector offers ample connectivity for various applications. Its female gender, threaded mount type, and straddle orientation make it easy to install and secure on PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for use in harsh conditions. The termination method of Card Extender with matte tin plating further enhances its performance and longevity. Perfect for hi-rel applications, the ABC65DCKIS288 connector is a reliable solution for your PCB connectivity needs.