ABC65DCKI

Heilind Number:SULABC65DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DCKI

Detailed Description

Introducing the ABC65DCKI, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a dual-row, female interface with a threaded mount type and thru-hole termination method, it guarantees secure and stable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power transmission. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Each of the 130 positions on this connector is meticulously engineered for reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for use in diverse environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The tail length of 4.83mm and termination plating of matte tin further enhance its functionality. Ideal for aerospace, defense, and industrial applications, the ABC65DCKI is a top choice for demanding connectivity needs.