ABC65DCKN-S288

Heilind Number:SULABC65DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DCKN-S288

Detailed Description

The ABC65DCKN-S288 is a high-performance PCB connector designed for seamless board-to-board connectivity in demanding environments. Featuring PPS & Beryllium Copper construction, this connector ensures robust and reliable signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The female connector, with two rows and 130 positions, offers ample connectivity options. Its contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its durability. With a temperature range of -65 to 150°C, it can withstand extreme operating conditions. The termination method, card extender, and termination plating of matte tin ensure secure and stable connections. Compact in size, with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained designs. Overall, the ABC65DCKN-S288 is a top-choice component for high-reliability PCB interconnections.