ABC65DCKS-S288

Heilind Number:SULABC65DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DCKS-S288

Detailed Description

Our ABC65DCKS-S288 PCB connector features a robust design, crafted with PPS and Beryllium Copper materials for enhanced durability and conductivity. With a low amperage of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The female connector, with two rows and a side hole mount type, offers secure and efficient connectivity. Termination via Card Extender method guarantees easy installation. Its Gold-plated Beryllium Copper contacts and Matte Tin termination plating ensure optimal signal transfer and corrosion resistance. This connector, with a pitch of 2.54mm and 130 positions, is suitable for high-density applications. Operating in a wide temperature range of -65 to 150°C, it's ideal for demanding environments. The Loop Bellow contact type and Straddle orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Part of our hi-rel category, the ABC65DCKSS288 is a top choice for Board To Board and Card Edge connections in aerospace, defense, and industrial systems.