ABC65DCKS

Heilind Number:SULABC65DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DCKS

Detailed Description

Introducing the ABC65DCKS, a high-performance PCB connector featuring PPS and Beryllium Copper construction. Designed for seamless power transmission, this connector boasts a 3A amperage capacity and a voltage rating of 700 VAC. With a female gender specification and two rows, it offers versatile connectivity options. The side hole mount type and thru-hole termination method ensure secure and stable installation. Contact points made of Beryllium Copper with Gold plating guarantee excellent conductivity and durability. Featuring a pitch of 2.54mm and 130 positions, it's ideal for complex PCB setups. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is reliable in diverse environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. With Matte Tin termination plating, it meets industry standards for quality and performance. The ABC65DCKS is a top choice for board-to-board and card edge connections in various electronic systems.