ABC65DCKT-S288

Heilind Number:SULABC65DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DCKT-S288

Detailed Description

Introducing the ABC65DCKT-S288, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 130 female contacts arranged in two rows, this connector ensures secure and efficient board-to-board connections. Crafted from PPS and featuring Beryllium Copper contacts plated with gold, it guarantees reliable signal transmission even in harsh environments. The advanced Loop Bellow contact type and threaded mount offer enhanced stability and durability. Operating at temperatures ranging from -65 to 150 °C, with a maximum voltage of 700 VAC, it's suitable for a wide range of industrial settings. The matte tin termination plating provides excellent conductivity. Measuring just 15.49mm in height and 9.4mm in width, the ABC65DCKT-S288 is compact yet powerful, making it an essential component for any high-reliability electronic system.