ABC65DCKT

Heilind Number:SULABC65DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DCKT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DCKT

Detailed Description

Introducing the ABC65DCKT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive systems. The female connector, with two rows and a threaded mount type, offers secure and stable connections. Contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. The 2.54mm pitch and loop bellow contact type provide precise alignment and low signal loss. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 130 positions and a tail length of 4.83mm, it allows for versatile connectivity options. The matte tin termination plating ensures corrosion resistance. Perfect for hi-rel applications, the ABC65DCKT is a reliable solution for your PCB connection needs.