ABC65DETH

Heilind Number:SULABC65DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DETH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DETH

Detailed Description

The ABC65DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a current rating of 3A and voltage resistance of 700VAC, it offers reliable power transmission. The connector, with a female gender and 2 rows, is suitable for various electronic systems. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal quality. With a pitch of 2.54mm and a cantilever contact type, it provides precise and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. It has 130 positions and a tail length of 5.08mm, ensuring versatility in connectivity. The termination plating is matte tin, further enhancing its reliability. Overall, the ABC65DETH is a top choice for professionals in need of high-quality board-to-board connectors for critical electronic systems.