ABC65DETN

Heilind Number:SULABC65DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DETN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DETN

Detailed Description

The ABC65DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 2-row, 130-position design allows for efficient PCB mating, while the cantilever contact type and gold plating guarantee low contact resistance and superior signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Termination via through-hole mounting with matte tin plating offers easy installation and durability. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for your connectivity needs. Upgrade your system with the ABC65DETN and experience seamless performance.