ABC65DEYH

Heilind Number:SULABC65DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DEYH

Detailed Description

Experience reliable and high-performance connectivity with our PPS & Beryllium Copper Board To Board PCB Connector, ABC65DEYH. Designed for seamless integration, this female connector features two rows for efficient data transmission. With a clearance hole mount type and through-hole termination method, installation is quick and hassle-free. The contact material, Beryllium Copper, ensures durability, while the gold contact plating guarantees optimal conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent industry standards. Each of the 130 cantilever contacts, with a pitch of 2.54mm (.1in), provides secure and stable connections, even in harsh environments. With a wide operating temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact design, with dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, allows for space-efficient PCB layouts. The matte tin termination plating adds further protection against corrosion, ensuring longevity. Ideal for high-reliability systems, the ABC65DEYH connector is a must-have for your electronic projects.