| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC65DEYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC65DEYI |
ABC65DEYI
| Heilind Number: | SULABC65DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC65DEYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC65DEYI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 130 cantilever contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable conductivity and signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed data transmission in industrial and aerospace environments. The threaded mount and thru-hole termination method provide secure and stable connection, while the -65 to 150°C operating temperature range guarantees performance in extreme conditions. Measuring at 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABC65DEYI for exceptional quality and durability in your electronic designs.

