ABC65DEYN

Heilind Number:SULABC65DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DEYN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DEYN

Detailed Description

Introducing the ABC65DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. With a current rating of 3A and voltage handling up to 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 130 positions offers ample connectivity options. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. With a pitch of 2.54mm, it allows for precise alignment on PCBs. Operating efficiently in a wide temperature range from -65°C to 150°C, it is ideal for harsh environments. The thru-hole termination method and matte tin plating make it easy to install and maintain, while its compact design with a height of 10.95mm and width of 8.38mm saves valuable board space. Perfect for aerospace, defense, and industrial electronics, the ABC65DEYN sets a new standard in high-reliability connectivity solutions.