ABC65DRAH-S93

Heilind Number:SULABC65DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC65DRAH-S93

Detailed Description

Introducing the ABC65DRAH-S93, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows of 130 female contacts, this connector ensures reliable connectivity in demanding environments. Its contact material, beryllium copper, and gold plating guarantee optimal signal transmission while maintaining a current rating of 3A and a voltage rating of 700VAC. The full bellow contact type and right-angle orientation offer versatility in installation. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its clearance hole mount type and thru-hole termination method, with a tail length of 3.18mm (.125 in) and termination plating of matte tin, provide secure attachment to PCBs. Measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, the ABC65DRAH-S93 is a compact yet robust solution for your connectivity needs.