ABC65DRAH

Heilind Number:SULABC65DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRAH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRAH

Detailed Description

Introducing the ABC65DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The gold-plated contacts and full bellow design guarantee excellent signal transmission and resistance to corrosion. Operating smoothly at temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and clearance hole mount type offer versatile installation options. With 130 positions and a tail length of 3.18mm, it provides ample connectivity for complex circuitry. The matte tin termination plating ensures secure soldering. Whether used in aerospace, telecommunications, or industrial machinery, the ABC65DRAH connector delivers top-tier performance and reliability.