ABC65DRAI

Heilind Number:SULABC65DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRAI

Detailed Description

Introducing our ABC65DRAI Board-to-Board PCB Connector, a high-performance component designed for seamless electrical connectivity in demanding environments. This female connector features two rows of .1-inch pitch pins, allowing for precise mating with corresponding headers. Crafted with PPS and Beryllium Copper, it ensures exceptional durability and conductivity. The gold-plated contacts guarantee reliable signal transmission, even at voltages up to 700 VAC and currents of 3A. With a right-angle orientation and threaded mounting, it offers versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for critical applications in aerospace, defense, and industrial settings. Its 130 positions and 10.16mm width provide ample connectivity in compact spaces. Trust in the ABC65DRAI for efficient and secure board-to-board connections.