ABC65DRAN-S734

Heilind Number:SULABC65DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC65DRAN-S734

Detailed Description

Featuring durable PPS and Beryllium Copper construction, the SKU ABC65DRAN-S734 is a high-performance female connector designed for robust electronic applications. With a contact rating of 3 A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated through holes with gold plating, provide secure and efficient connections. The Full Bellow contact type, combined with a right-angle orientation, offers versatility in installation. With 130 positions and a tail length of 3.18 mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its compact design, with dimensions of 10.95 mm in height and 10.16 mm in width, makes it ideal for space-constrained PCB layouts. Compliant with Matte Tin termination plating standards, it ensures long-term performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the SKU ABC65DRAN-S734 is a reliable solution for demanding connectivity requirements.