ABC65DRAN-S93

Heilind Number:SULABC65DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DRAN-S93

Detailed Description

Introducing the ABC65DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows and utilizes a thru-hole termination method for secure mounting. Its gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. With 130 positions and a pitch of 2.54mm, it offers ample connectivity options. The right-angle orientation and compact dimensions make it versatile for various PCB layouts. Trust the ABC65DRAN-S93 for high-reliability connectivity in your critical systems.