ABC65DRAS-S93

Heilind Number:SULABC65DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC65DRAS-S93

Detailed Description

Introducing SKU ABC65DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows and 130 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Constructed with PPS and Beryllium Copper, it guarantees durability even in harsh environments, with an operating temperature range of -65 to 150 °C. The termination method of thru-hole with matte tin plating ensures secure and stable connections. Gold-plated Beryllium Copper contacts provide excellent conductivity. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained designs. Trust in the ABC65DRASS93 connector for efficient and long-lasting performance.