ABC65DRAS

Heilind Number:SULABC65DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRAS

Detailed Description

Introducing the ABC65DRAS Board-To-Board PCB Connector, a high-performance component designed for demanding electronic applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in extreme environments. With a 2.54mm pitch and 130 positions, it offers ample connectivity options for your PCB designs. The female connector with side hole mount and thru-hole termination method provides easy and secure installation. Gold contact plating and full bellow contact type guarantee excellent signal transmission and durability. Rated for 700VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle orientation and compact size make it ideal for space-constrained designs. Trust the ABC65DRAS for exceptional performance and reliability in your electronic assemblies.