ABC65DREH

Heilind Number:SULABC65DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DREH

Detailed Description

Introducing the ABC65DREH, a high-performance board-to-board PCB connector ideal for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers seamless connectivity. The termination method using eyelets and gold-plated contacts ensures optimal signal transfer. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. With 130 positions and a sleek straight orientation, it maximizes connectivity possibilities. The connector's compact design, with dimensions of 10.95mm in height and 10.16mm in width, allows for easy integration. Whether in aerospace, telecommunications, or industrial settings, the ABC65DREH delivers high-reliability performance. Upgrade your connectivity solutions with this top-of-the-line connector.