| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC65DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC65DREI |
ABC65DREI
| Heilind Number: | SULABC65DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC65DREI |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, featuring two rows of full bellow contacts made of PPS and beryllium copper with gold plating, ensures reliable signal transmission in high-performance electronic systems. With a pitch of 2.54mm and a contact rating of 3A at 700VAC, it meets stringent industry standards for power and data connectivity. The straight orientation and threaded mount type facilitate secure installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its 130 positions and 5.72mm tail length provide ample connectivity options. Matte tin termination plating enhances durability, making it ideal for aerospace, defense, and other demanding applications. Trust in the ABC65DREI for robust and efficient interconnection solutions.

