ABC65DREN-S734

Heilind Number:SULABC65DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DREN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DREN-S734
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC65DREN-S734

Detailed Description

Introducing the ABC65DREN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring reliable conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3 A, it guarantees safe and efficient power transmission. The contact material is Beryllium Copper with gold plating, offering superior corrosion resistance. Its Full Bellow contact type and straight orientation make it easy to use, while the termination method of eyelet ensures secure connections. With two rows and 130 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. The matte tin termination plating further enhances its robustness. Ideal for industrial and high-reliability applications, the ABC65DREN-S734 sets a new standard in connectivity.