ABC65DREN-S93

Heilind Number:SULABC65DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC65DREN-S93

Detailed Description

The ABC65DREN-S93 is a high-performance female PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and conductivity. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power and data-intensive applications. The connector offers two rows of contacts with a pitch of 2.54mm, accommodating 130 positions for versatile connectivity. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and aerospace applications. The connector, with its straight orientation and no mounting requirement, facilitates easy installation on PCBs. Compact in size, with dimensions of 10.95mm height and 10.16mm width, it is ideal for space-constrained layouts. With its Full Bellow contact design, it ensures secure mating and low contact resistance. Trust the ABC65DREN-S93 for high-reliability connections in your critical electronic systems.