ABC65DREN

Heilind Number:SULABC65DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DREN

Detailed Description

SKU ABC65DREN features a female connector designed for PPS & Beryllium Copper applications, boasting a 3A amperage and 700VAC voltage. With two rows and a pitch of 2.54mm, this straight orientation connector offers reliable connectivity in various setups. Its full bellow contact type, made of gold-plated Beryllium Copper, ensures optimal signal transmission. Operating within a wide temperature range of -65 to 150°C, this high-quality component is suitable for demanding environments. The termination method using eyelets and matte tin plating guarantees secure and durable connections on PCBs and card edges. With 130 positions and a compact size, it provides efficient board-to-board connectivity. Whether in industrial or commercial settings, this connector, part of the Board To Board PCB Connectors series, meets stringent quality standards for reliability and performance.