ABC65DRES

Heilind Number:SULABC65DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRES
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRES

Detailed Description

The ABC65DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the most rugged environments. With a 2.54mm pitch and two rows of contacts, it offers a total of 130 positions for versatile connectivity. The female connector with side hole mount type and eyelet termination method is easy to install. Boasting a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity with a voltage rating of 700 VAC. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 5.72mm and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained setups. The termination plating with matte tin ensures long-term durability. Whether used in aerospace, defense, or industrial applications, the ABC65DRES connector delivers outstanding performance.