ABC65DRMD-S288

Heilind Number:SULABC65DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRMD-S288

Detailed Description

Introducing our ABC65DRMD-S288 Board To Board/ Card Edge Connector, meticulously designed for high-performance applications. Crafted with PPS and Beryllium Copper materials, this female connector guarantees exceptional conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. Featuring two rows and 130 positions, it offers ample connectivity options. The termination method of Card Extender, along with gold-plated Beryllium Copper contacts, guarantees optimal signal transfer. Its Loop Bellow contact type and straddle orientation further enhance functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained applications. Trust in the quality and performance of the ABC65DRMD-S288 for your connectivity needs.