ABC65DRMD

Heilind Number:SULABC65DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRMD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRMD

Detailed Description

Introducing our SKU ABC65DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700 VAC, it guarantees optimal electrical connectivity. The female gender, two rows, and loop bellow contact type offer versatility in assembly. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The gold-plated Beryllium Copper contacts ensure low contact resistance and high signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. With 130 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABC65DRMD for superior performance in your PCB designs.