ABC65DRMH-S288

Heilind Number:SULABC65DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRMH-S288

Detailed Description

ABC65DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 130 positions, it offers reliable connectivity in compact spaces. The female connector features PPS and Beryllium Copper construction, ensuring durability and efficient signal transmission. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation make it ideal for card extender termination, guaranteeing secure and stable connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements with ease. The connector's 15.49mm height and 9.4mm width offer a compact yet robust design. Whether used in aerospace, defense, or industrial applications, this connector, part of our ABC65DRMHS288 series, delivers exceptional performance and reliability.