ABC65DRMH

Heilind Number:SULABC65DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRMH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRMH

Detailed Description

Introducing the ABC65DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 130 positions, it offers ample connectivity options. The female gender, wire wrap termination method, and loop bellow contact type make it easy to install and maintain. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a variety of industrial and commercial uses. Its straight orientation and clearance hole mount type allow for flexible installation. Compact yet durable, the ABC65DRMH is a reliable choice for your PCB connectivity needs.