ABC65DRMI-S288

Heilind Number:SULABC65DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRMI-S288

Detailed Description

Introducing SKU ABC65DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme conditions with an operating temperature range of -65 to 150 °C. Featuring 130 female contacts with a pitch of 2.54 mm, it offers efficient signal transmission for complex electronic systems. The loop bellow contact type and gold plating guarantee superior conductivity, while the threaded mount and card extender termination method provide secure attachment. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent performance standards. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the reliability of the ABC65DRMI-S288 for seamless board-to-board connections in aerospace, military, and industrial environments.