ABC65DRMI

Heilind Number:SULABC65DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRMI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRMI

Detailed Description

Introducing the ABC65DRMI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a female gender with two rows for efficient signal transfer, this connector boasts a rugged threaded mount type and wire wrap termination method for secure installation. Crafted with PPS and Beryllium Copper materials, it ensures reliable conductivity, while gold contact plating offers enhanced durability. With a pitch of 2.54mm and a contact type of Loop Bellow, it guarantees seamless data transmission. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it's suitable for a wide range of applications. The connector's 130 positions and 14.22mm tail length provide ample connectivity options, making it ideal for use in high-density PCB layouts. With matte tin termination plating and a compact design measuring just 15.49mm in height and 9.4mm in width, the ABC65DRMI is a versatile solution for your connectivity needs.