ABC65DRMN-S288

Heilind Number:SULABC65DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRMN-S288

Detailed Description

Introducing the ABC65DRMN-S288, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures reliable power and signal transmission. Featuring two rows with a pitch of 2.54mm, it offers 130 positions for seamless connectivity. The female gender, loop bellow contact type, and gold-plated contacts guarantee excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. The termination method using card extender and matte tin plating on the termination ensure secure and durable connections. Perfect for demanding industries such as aerospace, defense, and telecommunications, the ABC65DRMN-S288 sets a new standard for performance and reliability in board-to-board connectivity.