ABC65DRMN-S328

Heilind Number:SULABC65DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRMN-S328

Detailed Description

Introducing the ABC65DRMN-S328, a high-performance PCB connector designed for critical applications requiring precision and reliability. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent safety standards. Featuring two rows with 130 positions, it offers ample connectivity options. The contact material of Beryllium Copper with Gold plating guarantees excellent signal transmission. Its wire wrap termination method ensures secure and efficient connections. Operating seamlessly in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a pitch of 2.54 mm, it is compatible with various PCB layouts. The Matte Tin termination plating protects against corrosion, prolonging the connector's lifespan. Ideal for hi-rel applications, this connector is a reliable solution for demanding electronic systems.