ABC65DRMS-S288

Heilind Number:SULABC65DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DRMS-S288

Detailed Description

Introducing the ABC65DRMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with PPS and Beryllium Copper materials, this female connector boasts a robust construction that ensures reliable signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. Featuring two rows and 130 positions, it facilitates complex board layouts with ease. The side hole mount type and card extender termination method offer versatile installation options. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating ensuring durability, this connector is a standout in the realm of high-reliability connectors. Upgrade your PCB connections with the ABC65DRMS-S288 for seamless performance.