ABC65DRMS

Heilind Number:SULABC65DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRMS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRMS

Detailed Description

Introducing the ABC65DRMS, a high-performance board-to-board PCB connector designed for optimal power transmission in female applications. Featuring PPS and Beryllium Copper construction with a 0.1-inch pitch, this connector ensures secure and reliable connections. Its Loop Bellow contact type with Gold plating guarantees excellent conductivity, while the termination method of Wire Wrap offers easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector, with 2 rows and 130 positions, allows for multiple connections, with a straight orientation and side hole mount type for efficient PCB integration. Its Matte Tin termination plating ensures durability. Perfect for demanding electronic applications, the ABC65DRMS is a dependable choice for your connectivity needs.