ABC65DRMT

Heilind Number:SULABC65DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRMT

Detailed Description

Introducing the ABC65DRMT, a high-performance PPS & Beryllium Copper female connector designed for precision connectivity in electronic applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of gold-plated contacts with a pitch of 2.54mm, it offers efficient signal transfer. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Constructed with high-quality materials and operating at temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With 130 positions and a straight orientation, it provides ample connectivity options. The Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the ABC65DRMT is a versatile solution for your PCB connectivity needs.