ABC65DRSD

Heilind Number:SULABC65DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRSD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRSD

Detailed Description

Introducing the ABC65DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity in even the most challenging environments. With a current rating of 3A and a voltage tolerance of 700VAC, it offers reliable power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB configurations. Gold-plated contacts on beryllium copper provide excellent conductivity and durability. With a pitch of 2.54mm, it allows for precise mating. The clearance hole mount type and thru-hole termination method simplify installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, conserves space on the PCB. Matte tin termination plating ensures solderability. With 130 positions and a tail length of 4.83mm, it offers ample connectivity options. The ABC65DRSD is ideal for aerospace, defense, and other high-reliability applications where performance is paramount.