ABC65DRSH-S288

Heilind Number:SULABC65DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRSH-S288

Detailed Description

Introducing the ABC65DRSH-S288, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding industrial applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Its 2.54mm pitch and 130 positions offer ample connectivity options, while the gold-plated contact surfaces guarantee low contact resistance and long-term durability. The loop bellow contact type and straddle orientation further enhance signal integrity. Rated for up to 700VAC and 3A, this connector is suitable for high-power systems. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65°C to 150°C, the ABC65DRSH-S288 is a dependable choice for critical electronic connections.