ABC65DRSH-S328

Heilind Number:SULABC65DRSH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRSH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRSH-S328
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRSH-S328

Detailed Description

Introducing the ABC65DRSH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method is through-hole, and the contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 150°C, it meets stringent industry standards. The connector, with 130 positions and loop bellow contact type, provides ample connectivity options. Its straight orientation and 4.83mm tail length facilitate efficient PCB assembly. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. The termination plating with matte tin ensures durability. Perfect for use in aerospace, defense, and industrial applications, the ABC65DRSH-S328 is a reliable solution for your connectivity needs.